SL Power GPM225-24G technical specifications.
| Current - Output 1 | 8.3A |
| Depth | 228.6mm |
| Efficiency | 70% |
| Height | 2.5inch |
| Length | 9inch |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.3A |
| Max Output Power | 175W |
| Number of Outputs | 1 |
| Output Current | 8.3A |
| Output Power | 175W |
| Output Voltage | 24V |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | GPM |
| Voltage - Output 1 | 24V |
| Weight | 3.3lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPM225-24G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.