SL Power GPM40-5 technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 8A |
| Depth | 127mm |
| Efficiency | 70% |
| Height | 1.28inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | GPM40 |
| Voltage - Output 1 | 5V |
| Weight | 1lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPM40-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.