Triple-output AC/DC power supply delivering 40W total output power. Features include 5.1V at 4A, 12V at 2A, and -12V at 0.4A outputs. This 40W general-purpose power supply is designed for medical applications and offers chassis or panel mounting. Approvals include UL, CSA, and CE, with an operating temperature range of 0°C to 50°C.
SL Power GPM40A technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 4A |
| Current - Output 2 | 2A |
| Current - Output 3 | 400mA |
| Depth | 127mm |
| Efficiency | 70% |
| Height | 1.28inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | GPM40 (40W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 1lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPM40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.