AC/DC Power Supply Triple-OUT 5.1V/12V/-12V 4A/2A/0.4A 40W Medical 10-Pin
Checking distributor stock and pricing after the page loads.
SL Power GPM40A-104 technical specifications.
| Efficiency | 70% |
| Max Current Rating | 1.3A |
| Max Output Power | 40W |
| Number of Outputs | 3 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.