
40W AC-DC regulated power supply module featuring three outputs: 5.1V at 4A, 12V at 2A, and -12V at 400mA. This board mount converter offers a maximum output power of 40W and operates with 70% efficiency. Designed for chassis or panel mounting, it measures 5 inches in length, 3 inches in width, and 1.28 inches in height. Approvals include CE, TUV, and cURus, with lead-free and RoHS compliance. Operating temperature range is 0°C to 50°C.
Sign in to ask questions about the SL Power GPM40AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPM40AG technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 4A |
| Current - Output 2 | 2A |
| Current - Output 3 | 400mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.28inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 40W |
| Output Voltage | -12V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | GPM40 |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 1lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPM40AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
