
Triple-output AC/DC power supply delivering 40W total output power. Features include 5.1V at 4A, 15V at 2A, and -15V at 0.4A outputs. This 40W medical-grade power supply offers chassis mounting with screw terminals and operates within a 0°C to 50°C temperature range. It boasts 70% efficiency and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
SL Power GPM40BG technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 2A |
| Current - Output 3 | 400mA |
| Efficiency | 70% |
| Height | 1.28inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 3 |
| Output Power | 40W |
| Output Voltage | -15V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | GPM40 (40W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 3inch |
| RoHS | Compliant |
No datasheet is available for this part.