
SL Power GPM40DG technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 1A |
| Current - Output 3 | 400mA |
| Depth | 127mm |
| Efficiency | 70% |
| Height | 1.28inch |
| Length | 5inch |
| Max Current Rating | 1.3A |
| Max Output Power | 40W |
| Number of Outputs | 3 |
| Output Power | 40W |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GPM |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Weight | 1lb |
| Width | 3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GPM40DG to view detailed technical specifications.
No datasheet is available for this part.