The SL Power GPM55-28 is a 55W AC/DC power supply with a single output voltage of 28V and a maximum output current of 2A. It operates within a temperature range of 0°C to 50°C and is designed for chassis mount applications. The power supply has an efficiency of 70% and a maximum power dissipation of 55W. It is available in bulk packaging with 15 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GPM55-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPM55-28 technical specifications.
| Current - Output 1 | 2A |
| Depth | 100.08mm |
| Efficiency | 70% |
| Height | 1.68inch |
| Length | 6.3inch |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 55W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 55W |
| Output Voltage | 28V |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GPM55 (55W) |
| Voltage - Output 1 | 28V |
| Weight | 1.5lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPM55-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.