55W AC/DC power supply featuring four outputs: 5V at 6A, 12V at 3A, 12V at 1A, and -12V at 1A. This general-purpose power supply offers a total output power of 55W and operates with 70% efficiency. Designed for medical applications, it supports chassis, panel, and screw mounting. Approvals include UL, CSA, and IEC, with an operating temperature range of 0°C to 50°C. Dimensions are 6.3 inches in length, 4 inches in width, and 1.68 inches in height.
Sign in to ask questions about the SL Power GPM55A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPM55A technical specifications.
| Approvals | UL, CSA, IEC |
| Current - Output 1 | 6A |
| Current - Output 2 | 3A |
| Current - Output 3 | 1A |
| Efficiency | 70% |
| Height | 1.68inch |
| Length | 6.3inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 4 |
| Output Power | 55W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | GPM55 (55W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Weight | 1.5lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPM55A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
