
55W AC/DC power supply featuring four outputs: 5V at 6A, 12V at 3A, 12V at 1A, and -12V at 1A. This chassis mount unit offers a maximum output power of 55W with 70% efficiency. Operating within a 0°C to 50°C temperature range, it is lead-free and RoHS compliant. Dimensions are 6.3 inches in length, 4 inches in width, and 1.68 inches in height, with a weight of 680g.
Sign in to ask questions about the SL Power GPM55AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPM55AG technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 3A |
| Current - Output 3 | 1A |
| Efficiency | 70% |
| Height | 1.68inch |
| Lead Free | Lead Free |
| Length | 6.3inch |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 55W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 4 |
| Output Power | 55W |
| Output Voltage | -12V |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | GPM55 (55W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Weight | 680g |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPM55AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.