Quad-output AC/DC power supply delivering 55W total output power. Features four outputs: 5V at 6A, 12V at 3A, -5V at 1A, and -12V at 1A. Designed for medical applications with UL, CSA, and IEC approvals. Chassis or panel mountable with screw terminals. Operating temperature range from 0°C to 50°C.
Checking distributor stock and pricing after the page loads.
SL Power GPM55B technical specifications.
| Approvals | UL, CSA, IEC |
| Current - Output 1 | 6A |
| Current - Output 2 | 3A |
| Current - Output 3 | 1A |
| Depth | 100.08mm |
| Efficiency | 70% |
| Height | 1.68inch |
| Length | 6.3inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 4 |
| Output Power | 55W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | GPM55 (55W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| Voltage - Output 4 | -12V |
| Weight | 1.5lb |
| Width | 4inch |
| RoHS | Not Compliant |
No datasheet is available for this part.