
55W AC/DC power supply featuring four outputs: 5V at 6A, 15V at 3A, -5V at 1A, and -15V at 1A. This chassis-mount unit offers a maximum output power of 55W and operates with 70% efficiency. Designed for medical applications, it has a 14-pin configuration and measures 6.3 inches in length, 4 inches in width, and 1.68 inches in height. The operating temperature range is 0°C to 50°C.
SL Power GPM55CG technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 3A |
| Current - Output 3 | 1A |
| Efficiency | 70% |
| Height | 1.68inch |
| Lead Free | Lead Free |
| Length | 6.3inch |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 55W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 4 |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GPM55 (55W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -5V |
| Voltage - Output 4 | -15V |
| Weight | 1.5lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPM55CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.