
55W AC-DC regulated power supply module featuring four outputs: 5V at 6A, 24V at 1.5A, 12V at 1A, and -12V. This board mount converter offers a maximum output power of 55W with an efficiency of 70%. Designed for chassis or panel mounting, it operates within a temperature range of 0°C to 50°C and is RoHS compliant. Dimensions are 6.3 inches in length, 4 inches in width, and 1.68 inches in height, with a weight of 680g.
Checking distributor stock and pricing after the page loads.
SL Power GPM55DG technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 1A |
| Efficiency | 70% |
| Height | 1.68inch |
| Lead Free | Lead Free |
| Length | 6.3inch |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 55W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 4 |
| Output Power | 55W |
| Output Voltage | -12V |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | GPM55 (55W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Weight | 680g |
| Width | 4inch |
| RoHS | Compliant |
No datasheet is available for this part.