
Quad-output AC/DC power supply delivering 55W maximum output power. Features four outputs with voltages of 5V, 24V, 15V, and -15V, and corresponding output currents of 6A, 1.5A, 1A, and 1A. Designed for medical applications, this chassis-mount unit operates within a 0°C to 50°C temperature range and boasts a 70% efficiency. It is lead-free, RoHS compliant, and offers a compact form factor with dimensions of 6.3 x 4 x 1.68 inches.
SL Power GPM55EG technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 1A |
| Depth | 100.08mm |
| Efficiency | 70% |
| Height | 1.68inch |
| Lead Free | Lead Free |
| Length | 6.3inch |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 55W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 4 |
| Output Power | 55W |
| Output Voltage | -15V |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GPM55 (55W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 15V |
| Voltage - Output 4 | -15V |
| Weight | 1.311lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPM55EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
