The GPM55F is a 4-output AC/DC power supply with a maximum output current of 1A and a maximum power dissipation of 55W. It operates within a temperature range of 0°C to 50°C and is available in a chassis mount package. The supply has four outputs with voltages of 5V, 12V, 15V, and -15V. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GPM55F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPM55F technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 3A |
| Current - Output 3 | 1A |
| Efficiency | 70% |
| Height | 1.68inch |
| Length | 6.3inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Voltage | 5V |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | GPM55 (55W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 15V |
| Voltage - Output 4 | -15V |
| Weight | 1.5lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPM55F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.