
The GPM55FG is a 4-output AC/DC power supply from SL Power with a maximum output power of 55W. It features four outputs with voltage ratings of 5V, 12V, and 15V, and a maximum current rating of 1.7A per output. The supply has an efficiency of 70% and is available in bulk packaging with 15 units per package. The GPM55FG operates within a standard temperature range and is not designed for radiation hardening applications.
SL Power GPM55FG technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 3A |
| Current - Output 3 | 1A |
| Efficiency | 70% |
| Max Current Rating | 1.7A |
| Max Output Power | 55W |
| Number of Outputs | 4 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GPM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 15V |
| Weight | 1.5lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GPM55FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.