Sign in to ask questions about the SL Power GPM80-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPM80-12 technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 6.7A |
| Depth | 107.95mm |
| Efficiency | 70% |
| Height | 1.86inch |
| Length | 7inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.7A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 6.7A |
| Output Power | 80W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | GPM80 |
| Voltage - Output 1 | 12V |
| Weight | 1.8lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPM80-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
