Sign in to ask questions about the SL Power GPM80-12G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPM80-12G technical specifications.
| Current - Output 1 | 6.7A |
| Depth | 107.95mm |
| Efficiency | 70% |
| Length | 177.8mm |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.7A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 6.7A |
| Output Power | 80W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GPM80 (80W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPM80-12G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
