The SL Power GPM80-5 is a single-output AC/DC power supply with a maximum output current of 16A and a maximum output power of 80W. It operates within a temperature range of 0°C to 50°C and is available in a package quantity of 10. The power supply is not RoHS compliant and is designed for chassis mount applications.
Sign in to ask questions about the SL Power GPM80-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPM80-5 technical specifications.
| Current - Output 1 | 16A |
| Efficiency | 70% |
| Height | 1.86inch |
| Length | 7inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | GPM80 (80W) |
| Voltage - Output 1 | 5V |
| Weight | 1.8lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPM80-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.