
Quad-output AC/DC power supply delivering 80W total output power. Features include 5V/12A, 12V/3A, -12V/1A, and 12V/1A outputs. Chassis mountable with screw terminals, this 80W general-purpose power supply operates from 0°C to 50°C. Dimensions are 7 inches (length) x 4.25 inches (width) x 1.86 inches (height).
SL Power GPM80A technical specifications.
| Current - Output 1 | 12A |
| Current - Output 2 | 3A |
| Current - Output 3 | 1A |
| Depth | 107.95mm |
| Efficiency | 70% |
| Height | 1.86inch |
| Length | 7inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 4 |
| Output Power | 80W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | GPM80 (80W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| Weight | 1.8lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPM80A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
