
80W AC-DC regulated power supply module featuring four outputs: 5V at 12A, 12V at 3A, -12V at 1A, and 12V at 1A. This board mount DC/DC converter offers an 80W maximum output power with 70% efficiency. Designed for chassis, panel, or screw mounting, it operates within a 0°C to 50°C temperature range. Approvals include CE, TUV, and cURus, with RoHS compliance. Dimensions are 7 inches (length) x 4.25 inches (width) x 1.86 inches (height).
Sign in to ask questions about the SL Power GPM80AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPM80AG technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 12A |
| Current - Output 2 | 3A |
| Current - Output 3 | 1A |
| Depth | 107.95mm |
| Efficiency | 70% |
| Height | 1.86inch |
| Length | 7inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 4 |
| Output Power | 80W |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | GPM80 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| Weight | 1.8lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPM80AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.