
80W AC/DC power supply featuring quad output voltages of 5V, 12V, -15V, and 15V. Delivers 12A on the 5V output, 3A on the 12V output, and 1A on both -15V and 15V outputs. This chassis mount unit offers 80W maximum output power, operates within a 0°C to 50°C temperature range, and boasts 70% efficiency. Constructed with lead-free and RoHS compliant materials, this general-purpose power supply is designed for medical applications.
SL Power GPM80CG technical specifications.
| Current - Output 1 | 12A |
| Current - Output 2 | 3A |
| Current - Output 3 | 1A |
| Efficiency | 70% |
| Height | 1.68inch |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 80W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | GPM80 (80W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -15V |
| Voltage - Output 4 | 15V |
| Weight | 1.8lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPM80CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.