The GPM80D power supply from SL Power is a 4-output AC/DC supply with a maximum output current of 1A per channel and a total power dissipation of 80W. It operates within a temperature range of 0°C to 50°C and is available in a quantity of 10 units. The supply is not RoHS compliant and has a weight of 1.8lb. It measures 7 inches in length, 4.25 inches in width, and 1.86 inches in height.
SL Power GPM80D technical specifications.
| Current - Output 1 | 12A |
| Current - Output 2 | 2A |
| Current - Output 3 | 1A |
| Efficiency | 70% |
| Height | 1.86inch |
| Length | 7inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Voltage | 5V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | GPM80 (80W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| Weight | 1.8lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPM80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.