Quad-output AC/DC power supply delivering 80W total output power. Features include 5V/12A, 24V/2A, -15V/1A, and 15V/1A outputs. Designed for medical applications, this chassis-mount unit operates from 0°C to 50°C with 70% efficiency. Dimensions are 7 inches (length) x 4.25 inches (width) x 1.68 inches (height). RoHS compliant.
Sign in to ask questions about the SL Power GPM80EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPM80EG technical specifications.
| Current - Output 1 | 12A |
| Current - Output 2 | 2A |
| Current - Output 3 | 1A |
| Depth | 107.95mm |
| Efficiency | 70% |
| Height | 1.68inch |
| Length | 7inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 4 |
| Output Power | 80W |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | GPM80 (80W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -15V |
| Voltage - Output 4 | 15V |
| Weight | 1.8lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPM80EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.