
Quad-output AC/DC power supply delivering 80W total output power. Features four outputs: 5V at 12A, 24V at 3.5A, -12V at 1A, and 12V at 2A. Designed for medical applications with UL, CSA, and IEC approvals. Chassis or panel mountable, operating from 0°C to 50°C. Dimensions: 7 inches (L) x 4.25 inches (W) x 1.86 inches (H).
Checking distributor stock and pricing after the page loads.
SL Power GPM80P technical specifications.
| Approvals | UL, CSA, IEC |
| Current - Output 1 | 12A |
| Current - Output 2 | 3.5A |
| Current - Output 3 | 1A |
| Depth | 107.95mm |
| Efficiency | 70% |
| Height | 1.86inch |
| Length | 7inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 4 |
| Output Power | 80W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | GPM80 (80W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| Weight | 1.8lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.