
Board mount DC-DC converter delivering 80W of regulated AC-DC power. Features four outputs: 5V at 12A, 24V at 3.5A, -12V at 1A, and 12V at 2A. Offers 70% efficiency and operates within a 0°C to 50°C temperature range. Chassis mountable with screw terminals, this RoHS compliant module is designed for reliable power conversion.
SL Power GPM80PG technical specifications.
| Current - Output 1 | 12A |
| Current - Output 2 | 3.5A |
| Current - Output 3 | 1A |
| Efficiency | 70% |
| Height | 1.68inch |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 4 |
| Output Power | 80W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | GPM80 (80W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| Weight | 1.8lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPM80PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.