AC/DC Power Supply Single-OUT 36V 25A 900W
SL Power GPMP900-36 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 123.19 |
| Length | 283.97 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Height | 62.99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.