
20W DC/DC Converter, Board Mount Power Supply Module featuring a single 12V output with 1.7A maximum output current. This module offers 20W maximum output power and a typical efficiency of 70%. Designed for chassis, panel, or screw mounting, it operates within a temperature range of 0°C to 50°C. Approvals include CE, TUV, cURus, CSA, and CB.
SL Power GSC20-12 technical specifications.
| Approvals | CE, TUV, cURus, CSA, CB |
| Current - Output 1 | 1.7A |
| Depth | 50.8mm |
| Efficiency | 70% |
| Height | 0.71inch |
| Length | 3.5inch |
| Max Current Rating | 600mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GSC20 |
| Voltage - Output 1 | 12V |
| Weight | 4oz |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GSC20-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.