
20W AC/DC power supply, single output, delivering 15V at 1.4A. Features chassis, panel, and screw mounting options. Operates from 0°C to 50°C with 70% efficiency. Approvals include CE, TUV, and cURus. RoHS compliant and lead-free.
SL Power GSC20-15G technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 1.4A |
| Depth | 50.8mm |
| Efficiency | 70% |
| Height | 0.71inch |
| Lead Free | Lead Free |
| Length | 3.5inch |
| Max Current Rating | 600mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.4A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Power | 20W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | GSC20 |
| Voltage - Output 1 | 15V |
| Weight | 4oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GSC20-15G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
