SL Power GSC20-28 technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 700mA |
| Depth | 50.8mm |
| Efficiency | 70% |
| Height | 0.71inch |
| Length | 3.5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 20W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | GSC20 |
| Voltage - Output 1 | 28V |
| Weight | 4oz |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GSC20-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.