
Triple-output AC/DC power supply delivering 25W total output power. Features include 5.1V at 2.5A, 12V at 1.5A, and -12V at 200mA outputs. This chassis-mount unit offers 70% efficiency and operates from 0°C to 50°C. Approvals include CE, TUV, and cURus, with RoHS compliance and lead-free construction. Dimensions are 4.25 inches in length, 2.5 inches in width, and 0.86 inches in height.
SL Power GSC25AG technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 2.5A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 200mA |
| Depth | 63.5mm |
| Efficiency | 70% |
| Height | 0.86inch |
| Lead Free | Lead Free |
| Length | 4.25inch |
| Max Current Rating | 600mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 25W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | GSC25 |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GSC25AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
