
The GSC25B is a 3-output AC/DC power supply from SL Power with a maximum output current of 1.5A and a maximum output power of 25W. It operates within a temperature range of 0°C to 70°C and is available in a package quantity of 20 units. The power supply has an efficiency of 70% and is not RoHS compliant.
SL Power GSC25B technical specifications.
| Current - Output 1 | 2.5A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 200mA |
| Depth | 63.5mm |
| Efficiency | 70% |
| Height | 0.86inch |
| Length | 4.25inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 25W |
| Output Voltage | 5.1V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | GSC25 (25W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GSC25B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.