Triple-output AC/DC power supply delivering 25W total output power. Features include 5.1V at 2.5A, 15V at 1.5A, and -15V at 200mA outputs. This chassis-mount unit operates from 0°C to 50°C with 70% efficiency. The compact design measures 4.25 inches in length, 2.5 inches in width, and 0.86 inches in height. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
SL Power GSC25BG technical specifications.
| Current - Output 1 | 2.5A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 200mA |
| Depth | 63.5mm |
| Efficiency | 70% |
| Height | 0.86inch |
| Lead Free | Lead Free |
| Length | 4.25inch |
| Max Current Rating | 600mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Power | 25W |
| Output Voltage | 5.1V |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GSC25 (25W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 2.5inch |
| RoHS | Compliant |
No datasheet is available for this part.