
The GSC25D is a 3-output DC/DC converter with a maximum output current of 1.5A, maximum output power of 25W, and an efficiency of 70%. It operates within a temperature range of 0°C to 70°C and is available in a package quantity of 20. The converter has three outputs with voltages of 5.1V, 24V, and -12V. It is not RoHS compliant.
Sign in to ask questions about the SL Power GSC25D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GSC25D technical specifications.
| Current - Output 1 | 2.5A |
| Current - Output 2 | 1A |
| Current - Output 3 | 200mA |
| Depth | 63.5mm |
| Efficiency | 70% |
| Height | 0.86inch |
| Length | 4.25inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 25W |
| Output Voltage | 5.1V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | GSC25 (25W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GSC25D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.