
11W AC-DC regulated power supply module featuring a single 24V output at 460mA. This board mount DC/DC converter offers 4kV isolation voltage and operates within a 0°C to 70°C temperature range. With 77% efficiency and a maximum output power of 11W, it supports chassis, panel, and screw mounting. The module is RoHS compliant and lead-free.
SL Power GSM11-24AAG technical specifications.
| Current - Output 1 | 460mA |
| Depth | 50.8mm |
| Efficiency | 77% |
| Height | 0.56inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Current Rating | 230mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 460mA |
| Max Output Power | 11W |
| Max Power Dissipation | 11W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 460mA |
| Output Power | 11W |
| Output Voltage | 24V |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | GSM11 |
| Voltage - Output 1 | 24V |
| Weight | 50g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GSM11-24AAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.