
Single-output AC/DC power supply delivering 11W maximum output power with a 5.1V voltage and 2.2A maximum output current. Features 4kV isolation voltage, 77% efficiency, and operates within a 0°C to 70°C temperature range. This chassis mountable unit is RoHS compliant and lead-free, with dimensions of 2.28" length, 2" width, and 0.56" height.
SL Power GSM11-5AAG technical specifications.
| Current - Output 1 | 2.2A |
| Depth | 50.8mm |
| Efficiency | 77% |
| Height | 0.56inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Current Rating | 230mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Max Output Power | 11W |
| Max Power Dissipation | 11W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Power | 11W |
| Output Voltage | 5.1V |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | GSM11 |
| Voltage - Output 1 | 5.1V |
| Weight | 50g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GSM11-5AAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
