AC/DC Power Supply Single-OUT 5.1V 2.2A 11W Medical
SL Power GSM11-5TAG technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5.1V |
| Maximum Output Current | 2.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 11W |
| Efficiency | 77% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Output Type | Fixed |
| Maximum Input Current | 0.23A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power GSM11-5TAG to view detailed technical specifications.
No datasheet is available for this part.