The SL Power GSM15-5G is a single-output AC/DC power supply with an output voltage of 5.1V and a maximum output power of 12W. It has a maximum operating temperature range of 0°C to 50°C and is panel mountable via screws. The supply has a maximum output current of 2.35A and a maximum current rating of 600mA. It is available in bulk packaging with 30 units per package.
SL Power GSM15-5G technical specifications.
| Current - Output 1 | 2.35A |
| Efficiency | 85% |
| Height | 0.92inch |
| Length | 3inch |
| Max Current Rating | 600mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.35A |
| Max Output Power | 15W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Power | 12W |
| Output Voltage | 5.1V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GSM |
| Voltage - Output 1 | 5.1V |
| Weight | 4oz |
| Width | 2.1inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
