
This 3-output DC/DC converter from SL Power has a maximum output current of 1.5A and a maximum output power of 25W. It operates within a temperature range of 0°C to 70°C and is designed for chassis mount applications. The converter has three outputs with voltages of 5.1V, 12V, and -12V. It has an efficiency of 70% and is available in a package quantity of 20.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GSM25A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GSM25A technical specifications.
| Current - Output 1 | 2.5A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 200mA |
| Depth | 63.5mm |
| Efficiency | 70% |
| Height | 0.86inch |
| Length | 4.25inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 25W |
| Output Voltage | 5.1V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | GSM25 (25W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GSM25A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.