This 3-output AC/DC power supply from SL Power has a maximum output power of 25W and operates within a temperature range of 0-50°C. It can supply up to 2.5A from the first output, 1.5A from the second output, and 200mA from the third output. The supply is available in a chassis mount package with screw mounting options.
Checking distributor stock and pricing after the page loads.
SL Power GSM25AG technical specifications.
| Current - Output 1 | 2.5A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 200mA |
| Depth | 63.5mm |
| Efficiency | 70% |
| Length | 107.95mm |
| Max Current Rating | 600mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 25W |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GSM25 (25W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.