
This 3-output DC/DC converter from SL Power has a maximum output current of 1.5A and a maximum power dissipation of 25W. The device operates within a temperature range of 0°C to 70°C and is available in a package quantity of 20. The converter has three outputs with voltages of 5.1V, 24V, and -12V. It is a board mount device, suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GSM25D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GSM25D technical specifications.
| Current - Output 1 | 2.5A |
| Current - Output 2 | 1A |
| Current - Output 3 | 200mA |
| Efficiency | 70% |
| Height | 0.86inch |
| Length | 4.25inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Voltage | 5.1V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | GSM25 (25W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GSM25D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.