The SL Power GSM28-12 is a 28W DC/DC converter with a single 12V output capable of delivering up to 2.3A. It operates within a temperature range of 0-50°C and is designed for chassis mount applications. The converter has an efficiency of 70% and is approved for use in UL and CE environments. It is not RoHS compliant.
Sign in to ask questions about the SL Power GSM28-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GSM28-12 technical specifications.
| Approvals | UL, CE, EN |
| Current - Output 1 | 2.3A |
| Depth | 65.79mm |
| Efficiency | 70% |
| Height | 0.92inch |
| Input Current | 850mA |
| Length | 4inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.3A |
| Max Power Dissipation | 28W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Output Power | 28W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | GSM28 (28W) |
| Voltage - Output 1 | 12V |
| Weight | 5oz |
| Width | 2.59inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GSM28-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
