
28W AC-DC regulated power supply module featuring a single 12V output at 2.3A. This board mount DC/DC converter offers 28W maximum output power and operates with 70% efficiency. Designed for chassis or panel mounting, it meets CE, TUV, and cURus approvals and is RoHS compliant. Operating temperature range is 0°C to 50°C.
Sign in to ask questions about the SL Power GSM28-12G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GSM28-12G technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 2.3A |
| Depth | 65.79mm |
| Efficiency | 70% |
| Height | 0.92inch |
| Lead Free | Lead Free |
| Length | 4inch |
| Max Current Rating | 850mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.3A |
| Max Output Power | 28W |
| Max Power Dissipation | 28W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Output Power | 28W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | GSM28 |
| Voltage - Output 1 | 12V |
| Weight | 140g |
| Width | 2.59inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GSM28-12G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
