SL Power GSM28-15 technical specifications.
| Approvals | UL, CE |
| Current - Output 1 | 1.9A |
| Efficiency | 70% |
| Height | 0.92inch |
| Length | 4inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.9A |
| Max Power Dissipation | 28W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 29W |
| Output Voltage | 15V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | GSM28 (28W) |
| Voltage - Output 1 | 15V |
| Weight | 5oz |
| Width | 2.59inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GSM28-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.