
The SL Power GSM28-24 is a 28W AC/DC power supply with a single 24V output at 1.2A. It operates within a temperature range of 0°C to 50°C and is approved to UL and CE standards. The supply has an efficiency of 70% and a maximum power dissipation of 28W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GSM28-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GSM28-24 technical specifications.
| Approvals | UL, CE |
| Current - Output 1 | 1.2A |
| Depth | 65.79mm |
| Efficiency | 70% |
| Height | 0.92inch |
| Input Current | 850mA |
| Length | 4inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 28W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 28W |
| Output Voltage | 24V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | GSM28 (28W) |
| Voltage - Output 1 | 24V |
| Weight | 142g |
| Width | 2.59inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GSM28-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.