SL Power GSM28-24G technical specifications.
| Current - Output 1 | 1.2A |
| Efficiency | 70% |
| Height | 0.92inch |
| Lead Free | Lead Free |
| Length | 4inch |
| Max Current Rating | 850mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Output Power | 28W |
| Max Power Dissipation | 28W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Power | 29W |
| Output Voltage | 24V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | GSM28 (28W) |
| Voltage - Output 1 | 24V |
| Weight | 140g |
| Width | 2.59inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GSM28-24G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.