The GXM605A11 is a 5V 11A 55W AC/DC wall adapter with a maximum input current of 2A and an efficiency of 90%. It operates within a temperature range of 0 to 40°C and features a 1% load regulation. The adapter has a typical hold-up time of 20ms at 120VAC and a maximum inrush current of 60A at 240VAC. It also includes protection against overload, overvoltage, and short circuit conditions.
Checking distributor stock and pricing after the page loads.
SL Power GXM605A11 technical specifications.
| Warranty | 2Year |
| Style | Medical Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 11A |
| Maximum Output Power | 55W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2A |
| Efficiency | 90% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 1% |
| Input Connector Type | IEC Male |
| Adapter Color | Beige |
| Typical Hold-Up Time | 20@120VACms |
| Typical Inrush Current | 60(Max)@240VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS Version | 2002/95/EC |