
Single-output AC/DC power supply, 12V at 0.9A, featuring a regulated linear type and an open-frame style. This module utilizes an axial lead package (Case B) with dimensions of 123.95mm length, 101.6mm width, and 41.4mm height, designed for screw mounting. It operates with typical AC input voltages of 100, 120, 215, 230, and 240V, offering 55% efficiency. Performance specifications include 0.05% line and load regulation, with a tolerance of 15/-10%. Operating temperature range is 0°C to 50°C.
SL Power HA15-0.9-A+ (12V) technical specifications.
| Package Family Name | Module |
| Package/Case | Case B |
| Package Description | Axial Lead Package |
| Package Length (mm) | 123.95 |
| Package Width (mm) | 101.6 |
| Package Height (mm) | 41.4 |
| Mounting | Screw |
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated Linear |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 0.9A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 100|120|240|215|230V |
| Efficiency | 55% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.05% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.05% |
| Tolerance | 15/-10% |
| Cage Code | 60975 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for SL Power HA15-0.9-A+ (12V) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.