
Regulated linear AC/DC power supply, single output, 28V at 0.5A. Features axial lead package (Case B) with dimensions of 123.95mm L x 101.6mm W x 41.4mm H, designed for screw mounting. Operates with typical AC input voltages of 100, 120, 215, 230, and 240V. Offers line and load regulation of 0.05% and a 3-year warranty.
Sign in to ask questions about the SL Power HA24-0.5-A+ (28V) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power HA24-0.5-A+ (28V) technical specifications.
| Package Family Name | Module |
| Package/Case | Case B |
| Package Description | Axial Lead Package |
| Package Length (mm) | 123.95 |
| Package Width (mm) | 101.6 |
| Package Height (mm) | 41.4 |
| Mounting | Screw |
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated Linear |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Maximum Output Current | 0.5A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 100|120|240|215|230V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.05% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.05% |
| Tolerance | 15/-10% |
| Cage Code | 60975 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for SL Power HA24-0.5-A+ (28V) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.