
Triple-output AC/DC power supply delivering 40W total output power. Features include 5V/3A, 12V/800mA, and -12V/800mA outputs. This general-purpose power supply is chassis, panel, and screw mountable, with a 100 case size. Approvals include CE, TUV, and cURus, with lead-free and RoHS compliance. Operating temperature range is 0°C to 50°C.
SL Power HBAA40W-A+G technical specifications.
| Approvals | CE, TUV, cURus |
| Package/Case | 100 |
| Current - Output 1 | 3A |
| Current - Output 2 | 800mA |
| Current - Output 3 | 800mA |
| Depth | 101.6mm |
| Height | 2.5inch |
| Lead Free | Lead Free |
| Length | 10.25inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 39W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 40W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | International Linear |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 2.27kg |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power HBAA40W-A+G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
